Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 1894K-32LFT

10BASE-T/100BASE-TX Integrated Phyceiver With Rmii Interface | IC Controller Ethernet 32VFQFPN
$ 4.76
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 1894K-32LFT.

Renesas

Datasheet51 pages22 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion M - Feb 15, 2012
Verification

Inventory History

3 month trend:
-38.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.76
$ 5.06
Stock
163,861
134,859
Authorized Distributors
2
1
Number of Ports
-
-
Case/Package
QFN
QFN
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
32
32
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-04-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 month ago)

Related Parts

MicrochipUSB3300-EZK
IC USB HOST/OTG PHY ULPI 32-QFN "USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5)"
MicrochipKSZ8091RNBCA
IC, TRX, PHY10/100, EEE / WOL, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.
MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Texas InstrumentsTUSB2046BIRHBT
IC HUB CONTROLLER USB 32VQFN USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5)
NXP SemiconductorsSC16IS752IBS,151
SC16IS752IBS: 2.5V/3.3V 64 Byte FIFO SMT UART 2-Ch Interface IC - HVQFN-32
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85

Descriptions

Descriptions of Renesas 1894K-32LFT provided by its distributors.

10BASE-T/100BASE-TX INTEGRATED PHYCEIVER WITH RMII INTERFACE | IC CONTROLLER ETHERNET 32VFQFPN
1 3.14V 3.47V VFQFPN-32 SMD mount,glue mount 5mm*5mm*1mm
PHY 1-CH 10Mbps/100Mbps 32-Pin QFN T/R
IC CONTROLLER ETHERNET 32VFQFPN Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 32-VFQFPN (5x5)
Ethernet Transceiver, 1-Trnsvr, CMOS, QCC32
IC CONTROLLER ETHERNET 32VFQFPN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1894K32LFT