Renata CR2430FV-LF

Lithium 24.5 mm 3 V 285 mAh 2 Tabbed Vertical Battery
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR2430FV-LF.

IHS

Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
-34.19%

Supply Chain

Country of OriginSwitzerland
Introduction Date2005-02-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Renata CR2430FV-LF provided by its distributors.

Lithium 24.5 mm 3 V 285 mAh 2 Tabbed Vertical Battery
Button Cell Battery, Lithium, CR2430, 3V, 285mAh
Primary Battery, 2430
CR2430 BAT LITH 285MAH VER
CELL, BUTTON, 2PIN, 3V; Voltage, Output:3V; Battery Size Code:2430; Battery Technology:Lithium; External Length / Height:25.5mm; Width, External:3mm; External Depth:3.3mm; Body Diameter:24.5mm; Energy Storage Capacity:285mAh; Terminal Type:PCB Pin; Max Height:10.5mm; Case Style:2430; Lead Length:4mm

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2430 FV-LF