Remke RSSS-108-E

Cord Connector, Ss, 1/2" Npt, Cable Range .438 - .500 With Mesh
$ 152.7

Price and Stock

Inventory History

3 month trend:
-82.93%

CAD Models

Download Remke RSSS-108-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSSS-108-E provided by its distributors.

CORD CONNECTOR, SS, 1/2" NPT, CABLE RANGE .438 - .500 WITH MESH
Cord Grip, 1/2in., 0.438-0.500in. Cord
Remke RSSS-108-E Brand: Remke. Part Number: RSSS-108-E. Remke Tuff-Seal™ Cord Grip Connector, Form Size 2 Straight, Series: RSSS, 1/2 in Trade, 0.438 to 0.5 in Cable Openings, Male Threaded x Compression, Stainless Steel, Natural, -40 to 250 deg F. Additional Description: RMKE-RSSS-108-E CORD CONNECTOR, SS, 1/2 NPT, CABLE RANGE .438 - .500 WITH MESH. Catalog Description: Cord Connector, SS, 1/2 NPT, cable range .438 - .500 with mesh..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC