Remke RSR-418

Cord Grip, alum, 1-1/4" NPT, cable range 1.00 - 1.125. Remke Part Number: RSR-418 UPC Code (785411114187)
$ 26.461

Price and Stock

Inventory History

3 month trend:
-84.21%

CAD Models

Download Remke RSR-418 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-418 provided by its distributors.

Cord Grip, alum, 1-1/4" NPT, cable range 1.00 - 1.125. Remke Part Number: RSR-418 UPC Code (785411114187)
Cord Grip, 1-1/4in., 1.000in.-1.125in. D
Remke RSR-418 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-418. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 1-1/4 in, Cable Openings: 1 to 1-1/8 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-418 CORD GRIP, ALUM, 1-1/4 NPT, CABLE RANGE 1.00 - 1.125 RANGE 1.00 - 1.125 CABLE RANGE 1.00 - 1.125. Catalog Description: Cord Grip, alum, 1-1/4 NPT, cable range 1.00 - 1.125..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR418