Remke RSR-210

Cord Grip, Alum, 3/4" Npt, Cable Range .562 - .625, Form Size 3
$ 7.862

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Remke RSR-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-210 provided by its distributors.

CORD GRIP, ALUM, 3/4" NPT, CABLE RANGE .562 - .625, FORM SIZE 3
Cord Grip Complete Assembly, 3/4in.,
Cord Grip, Straight, Aluminum Body
Remke RSR-210 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-210. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 3/4 in, Cable Openings: 0.562 to 0.625 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-210 CORD GRIP, ALUM, 3/4 NPT, CABLE RANGE .562 - .625, FORM SIZE 3 RANGE .562 - .625, FORM SIZE 3. Catalog Description: Cord Grip, alum, 3/4 NPT, cable range .562 - .625, Form Size 3..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR210