Releco S7C

Qrc Series Relay Socket, Din Rail, Screw, 8 Pins, 10 A, 250 V
$ 6.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Releco S7C.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-3.52%

Descriptions

Descriptions of Releco S7C provided by its distributors.

QRC SERIES RELAY SOCKET, DIN RAIL, SCREW, 8 PINS, 10 A, 250 V
Relay Socket/2 Poles/DIN Rail Mount
Socket, Din/Surface, 8 Pin; Socket Mounting:Din Rail; Socket Terminals:Screw; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:250V; Product Range:-; Svhc:No Svhc (15-Jan-2019); Accessory Type:Relay Socket; For Use With:C7 Rohs Compliant: Yes |Releco S7C

Manufacturer Aliases

Releco has several brands around the world that distributors may use as alternate names. Releco may also be known as the following names:

  • RELCO
  • RELECO RELAY
  • RELEC
  • COMATRELECO AG
  • Releco (Vierpool)

Part Number Aliases

This part may be known by these alternate part numbers:

  • S7-C