Redapt LOCKNUT BRASS M32

LOCKNUT, EX, M32, PK5; SVHC: No SVHC (19-Dec-2011); Material: Brass; Thread Size: M32; Thread Type: Metric

Price and Stock

DistributorSKUMinPkg
element14 APACLOCKNUT BRASS M3201
3h

Descriptions

Descriptions of Redapt LOCKNUT BRASS M32 provided by its distributors.

LOCKNUT, EX, M32, PK5; SVHC:No SVHC (19-Dec-2011); Material:Brass; Thread Size:M32; Thread Type:Metric
LOCKNUT, EX, M32, PK5