Redapt ADU108304

ADAPTOR, PG16/M20; Conduit Component Type: Adapter; Converts From: PG 16; Converts To: M20; Conduit Material: Brass;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Redapt ADU108304.

element14 APAC

Datasheet4 pages25 years ago

Descriptions

Descriptions of Redapt ADU108304 provided by its distributors.

ADAPTOR, PG16/M20; Conduit Component Type:Adapter; Converts From:PG 16; Converts To:M20; Conduit Material:Brass; For Use With:Cable Glands; Product Range:-; AF Nut Width:35mm; AF Width:30.5mm; Accessory Type:Adapter; Bod
ADAPTOR, PG16/M20; Accessory Type:Adapter; SVHC:No SVHC (19-Dec-2011); For Use With:Cable Gland; AF Nut Width:35.0mm; AF Width:30.5mm; Body Material:Brass; External Length / Height:38.5mm; Inner Thread Size:M20; Internal ;RoHS Compliant: NA