Red Lion Controls ZMH1000B

Bulk ZMH Wire Active (Sensor Type) Sensor 28V 85C
$ 1,134.004
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZMH1000B.

RS (Formerly Allied Electronics)

Datasheet4 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Red Lion Controls ZMH1000B provided by its distributors.

Bulk ZMH Wire Active (Sensor Type) Sensor 28V 85C
Sensor, 28Vdc, Zm .375"Sft 1000Ppr Qd 2M
Sensor Encoder,1000 PPR,For Panel Meters
Red Lion Controls Zm 375inSft 1000Ppr Qd 2M
Incremental Encoder 3000 RPM 1000 PPR
Sensor, Speed, 28Vdc, Wire Leaded; Supply Voltage Min:4.75Vdc; Supply Voltage Max:28Vdc; Sensor Terminals:Wire Leads; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Speed Sensor Type:-; Inductance:-; Surface Speed:-Rohs Compliant: Yes |Red Lion ZMH1000B

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC