Red Lion Controls ZCG0060C

ENCODER, 6000RPM, 1-CH, 35VDC; Encoder T; Technology: Optical; Type: Incremental;
$ 367
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZCG0060C.

Farnell

Datasheet4 pages15 years ago

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Red Lion Controls ZCG0060C provided by its distributors.

ENCODER, 6000RPM, 1-CH, 35VDC; Encoder T; Technology:Optical; Type:Incremental;
GENERATOR ROTARY PULSE SINGLE CHANNEL 8-35 VDC MODEL ZCG, ZCG SERIES
Incremental Encoder 6000 RPM 60 PPR
Encoder, 6000Rpm, 1-Ch, 35Vdc; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:60Ppr; No. Of Detents:0 Detents; Orientation:-; Push Switch:Without Push Switch; Encoder Output:Npn Open Collector, Quadrature Rohs Compliant: Yes |Red Lion ZCG0060C

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC