Red Lion Controls SNUB0000

Rc Snubber Noise And Arc Suppressor, Max Line Volt: 250 VRMS/250VDC, Snub Series
$ 13.003
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls SNUB0000.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-47.19%

Descriptions

Descriptions of Red Lion Controls SNUB0000 provided by its distributors.

RC SNUBBER NOISE AND ARC SUPPRESSOR, MAX LINE VOLT: 250 VRMS/250VDC, SNUB SERIES
RC Snubber, 0.1uF, 47 Ohm, 250V
Red Lion Controls Rc Snub:1Uf47 Ohms250V
RC Snubber, 100nF, 250VAC, 250VDC, 30%
Surge Protector, 1; Rango De Producto:Serie Snub; Tipo De Conector:-; Tipo De Supresor:Amoriguador Rc; Núm. De Salidas:1; Tipo De Toma:-; Tensión Nominal:250V; Corriente De Salida:-; Corriente Máxima Transitoria:- |Red Lion SNUB0000

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC