Red Lion Controls SLX-8MG-1

Ethernet Switch, Managed, 8 Port 10/100 Mbps RJ45, 10 to 30 VDC, Sixnet Series
$ 2,358.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls SLX-8MG-1.

RS (Formerly Allied Electronics)

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Red Lion Controls SLX-8MG-1 provided by its distributors.

ETHERNET SWITCH, MANAGED, 8 PORT 10/100 MBPS RJ45, 10 TO 30 VDC, SIXNET SERIES
Ethernet Switch, RJ45 Ports 8, Fibre Ports 4SFP, 1Gbps, Managed
Industrial Ethernet Switch Managed (8) RJ45 10/100/1000Base TX
Red Lion Controls 8 Ports Managed 4 Ge Rj45 + 4 Ge Combo
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
ETHERNET SWITCH, RJ45X8, 16GBPS
NETWORK SWITCH-MANAGED 12 PORT
ETHERNET SWITCH, RJ45X8, 16GBPS; No. of; ETHERNET SWITCH, RJ45X8, 16GBPS; No. of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Managed Gigabit Ethernet; Ethernet Switch Mounting:DIN Rail / Panel; Port Types:RJ45 x 8; Network Speeds:16Gbps

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLX8MG1