Red Lion Controls PXU400B0

Pxu Pid Controller, Temperature/process, 1/16DIN, 24VDC, Panel Mount
$ 195.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PXU400B0.

RS (Formerly Allied Electronics)

Datasheet3 pages12 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Red Lion Controls PXU400B0 provided by its distributors.

PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/16DIN,24VDC, PANEL MOUNT
Controller PID Temp/Process; 0 to 10 VDC; 1/16 DIN; 24 VDC
Red Lion PID, PXU, 24 V dc, 0-10 V, 48 x 48mm
Red Lion Controls 1/16 Linv Dc
CONTROL TEMP/PROC 24V PANEL MNT
Temperature/Process Controller, 24Vdc; No. Of Analog Inputs:-; No. Of Analog Outputs:1; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Pxu Series Rohs Compliant: Yes |Red Lion PXU400B0

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC