Red Lion Controls PXU40020

Pxu Pid Controller, Temperature/process, 1/16DIN, 100-240VAC, Panel Mount
$ 186.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PXU40020.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-15.79%

Descriptions

Descriptions of Red Lion Controls PXU40020 provided by its distributors.

PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/16DIN,100-240VAC, PANEL MOUNT
Controller PID Temp/Process; 0 to 10 VDC; 1/16 DIN; 100 to 240 VAC
Red Lion PID, PXU, 100 ¡ú 240 V ac, 0-10 V, 48 x 48mm
Red Lion Controls 1/16 Linv Ac
CONTROL TEMP/PROC 100-240V PANEL
Temp/Process Controller, 100-240Vac; No. Of Analog Inputs:-; No. Of Analog Outputs:1; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Pxu Series Rohs Compliant: Yes |Red Lion PXU40020

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC