Red Lion Controls PXU31A50

Temperature Controller, PID, 1/4 DIN, 4-20mA, Relay, RS485, AC, PXU Series
$ 259.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PXU31A50.

RS (Formerly Allied Electronics)

Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-5.56%

Related Parts

Red Lion ControlsPXU11A20
Process Controller, RS485, PID, Analogue/RTD/Thermocouple, 240V, Output Type Relay, 45x45mm
Red Lion ControlsPXU31AB0
PID Temperature Controller,Analog,5 VA
Red Lion ControlsPXU10030
PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/8 DIN,100-240VAC, PANEL MOUNT
Crouzet89422712
CONTROLLER, TEMPERATURE, FOR THERMOCOUPLE, SUP-V 24AC/DC,2 DIGITAL/RELAY OUT, SPST
Crouzet89422702
Controller; Digital Temperature, 24VAC/VDC, 2-Outputs, 250V, 3A, 4-Digit
PanasonicAKT7212100
[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, 12V/40mA(Out-1), 1 point(Alarm),

Descriptions

Descriptions of Red Lion Controls PXU31A50 provided by its distributors.

Temperature Controller,PID,1/4 DIN,4-20mA,Relay,RS485,AC,PXU Series
PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/4 DIN,100-240VAC, PANEL MOUNT
Temp/Process Controller, 100-240Vac; No. Of Analog Inputs:2; No. Of Analog Outputs:2; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Pxu Series Rohs Compliant: Yes |Red Lion PXU31A50

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC