Red Lion Controls PXU10020

Pxu Pid Controller, Temperature/process, 1/16 Din, 100-240VAC, Panel Mount
$ 170.443
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PXU10020.

Newark

Datasheet32 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.51%

Related Parts

Red Lion ControlsPXU20020
PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/16DIN,100-240VAC, PANEL MOUNT
Red Lion ControlsPXU10030
PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/8 DIN,100-240VAC, PANEL MOUNT
Red Lion ControlsPXU30020
PXU PID CONTROLLER, TEMPERATURE/PROCESS, 1/16DIN, 100-240VAC, PANEL MOUNT
PanasonicAKT7212100
[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, 12V/40mA(Out-1), 1 point(Alarm),
PanasonicAKT7213100
[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, 4-20mA(Out-1), 1 point(Alarm),
PanasonicAKT7111100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm),

Descriptions

Descriptions of Red Lion Controls PXU10020 provided by its distributors.

PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/16 DIN,100-240VAC, PANEL MOUNT
Process Controller, PID, Analogue/RTD/Thermocouple, 240V, Output Type Relay, 45x45mm
Temp/Process Ctrl, Relay O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Rtd, Txk; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.3%; Output Voltage Max:-; Output Voltage Min:- Rohs Compliant: Yes |Red Lion PXU10020
Buy the Red Lion Controls PXU10020 - a genuine Red Lion Controls industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Red Lion Controls PXU10020 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC