Red Lion Controls PAXCDL10

Card, Plug-in, 0.17%, 1/3500, Analog Output, 10 Ms (typ.), 50 V, Pax Series
$ 134.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXCDL10.

Newark

Datasheet32 pages15 years ago
Datasheet32 pages19 years ago
Datasheet32 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+507%

Descriptions

Descriptions of Red Lion Controls PAXCDL10 provided by its distributors.

CARD, PLUG-IN, 0.17%, 1/3500, ANALOG OUTPUT, 10 MS (TYP.), 50 V, PAX SERIES
Accessory Type = Analog Output Card / Suitable for = PAXCDL Series
PAX Panel Display Meter Accessory Board
Red Lion Analog Output Card; for PAX panel meters
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Red Lion Controls Pax Linear Output Card
ANALOG OUTPUT INTERFACE CARD; Accessory; Accessory Type:Analog Output Interface Card; For Use With:Red Lion PAXCDL10
RED LION PAXCDL10 OUTPUT MODULE, ANALOGUE
Analog Output Interface Card; Tipo De Accesorio:Analog Output Interface Card; Para Usar Con:Red Lion Pax Digital Input Panel Meters; Tipo De Aplicación:- |Red Lion PAXCDL10
OUTPUT MODULE, ANALOGUE; Accessory Type: Analog Output Interface Card; For Use With: Red Lion PAX Digital Input Panel Meters; Application Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); Supply Voltage V DC: 30V

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAXCDL10.