Red Lion Controls LD4T06P0

Relay Time Delay 5A 120V Chassis
$ 1,409.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls LD4T06P0.

Farnell

Datasheet16 pages19 years ago
Datasheet1 page19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Red Lion Controls LD4T06P0 provided by its distributors.

RELAY TIME DELAY 5A 120V CHASSIS
Large Display Timer And Cycle Counter; No. Of Digits/Alpha:6; Digit Height:101Mm; Supply Voltage Min:21.6Vdc; Supply Voltage Max:250Vdc; Panel Cutout Height:-; Panel Cutout Width:-; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Red Lion LD4T06P0
LARGE TIMER, 101 MM DISPLAY; External Depth:57.15mm; External Length / Height:200mm; Width, External:660.4mm; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Voltage, Supply AC Max:250V; Voltage, Supply AC Min:85V; Voltage, Supply DC Max:16V; Voltage, Supply DC Min:11V

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC