Red Lion Controls LD4SS6P0

Ld 6 Digit Serial Slave Display, 4 in, Red Led, 6 Digit, RS-232/RS-485
$ 1,314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls LD4SS6P0.

RS (Formerly Allied Electronics)

Datasheet8 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+123%

Descriptions

Descriptions of Red Lion Controls LD4SS6P0 provided by its distributors.

LD 6 DIGIT SERIAL SLAVE DISPLAY, 4 IN, RED LED, 6 DIGIT, RS-232/RS-485
Red Lion Controls Ld Serial Slave 6D 4in Led
Red Lion 4"" High 6-Digit Red LED Serial S
4in Hi 6-Digit LED Serial Slave Display
DISP 7SEG 4" 6 DIGIT RED MODULE
Display, 6Digit, 250Vac, Rs232/Rs485; No. Of Characters:1 X 6; No. Of Keys:-; Panel Display Interface:Rs232, Rs485; Memory Size:-; Baud Rate:38.4Kbaud; Supply Voltage:250Vac; Operating Temperature Min:0°C; Product Range:Ld Series Rohs Compliant: Yes |Red Lion LD4SS6P0

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC