LARGE TIMER, 57 MM DISPLAY; External Depth:57.15mm; External Length / Height:101.6mm; Width, External:406.4mm; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Voltage, Supply AC Max:250V; Voltage, Supply AC Min:85V; Voltage, Supply DC Max:16V; Voltage, Supply DC Min:11V
Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:
RED LION
RED LION CONTROLS INC
Part Number Aliases
This part may be known by these alternate part numbers: