Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8449160000

Surge Protection For Instrumentation And Control, Rated Voltage 24 V DC
$ 23.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8449160000.

Electro Sonic

Datasheet7 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginRomania
Introduction Date2025-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller8449150000
SURGE PROTECTION FOR INSTRUMENTATION AND CONTROL, RATED VOLTAGE 24 V
Weidmuller8448920000
Weidmüller MCZ SERIES MCZ OVP CL 24VDC 0,5A - 8448920000
Weidmuller8448940000
SURGE PROTECTION FOR INSTRUMENTATION AND CONTROL, RATED VOLTAGE 24 V DC
Crouzet88950154
Temperature Converters Compatible With Millennium 3 Analogue Inputs
Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Crouzet88950152
Temperature Converters Can Be Used To Diversify The Type Of Sensors For Analogue Inputs

Descriptions

Descriptions of Weidmuller 8449160000 provided by its distributors.

SURGE PROTECTION FOR INSTRUMENTATION AND CONTROL, RATED VOLTAGE 24 V DC
Weidmüller MCZ SERIES MCZ OVP TAZ DIODE 24VUC - 8449160000
Rated Current A = 13 / Overvoltage Category = Type 3 / IP Rating = IP20 / Height mm = 63.5 / Depth mm = 91 / Width mm = 6 / Series = MCZ OVP
OVP BIPOLAR 24VAC/DC
Surge Arrestors

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER