Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls IFMA0035

Frequency to Analog Converter, Din Rail Mount, Power 9-32 VDC, Ifma Series
$ 380.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls IFMA0035.

element14 APAC

Datasheet8 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsIFMR0036
DIP PROGRAMMABLE TRIP FREQUENCY 1PDT 5A RELAY OUTPUT DIN RAIL MOUNT GREEN PLASTIC HOUSING
Red Lion ControlsICM40030
9-32VDC 75MA MAX INPUT DIP SW SELECTABLE DIN RAIL MOUNT GREEN PLASTIC HOUSING
Red Lion ControlsICM50000
Signal Conditioner D-SUB 9-pin (m) connector 7-position Terminal block Serial Converter
Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Weidmuller8615690000
WDS2 RS232/TTY. WAVESERIES, Interface converter GTIN (EAN): 4032248277681
Phoenix Contact2744416
Industrial Network Modem MODBUS DH 485 (RS-485 2 and 4 wire) - PSM-ME-RS232/RS485-P

Descriptions

Descriptions of Red Lion Controls IFMA0035 provided by its distributors.

FREQUENCY TO ANALOG CONVERTER, DIN RAIL MOUNT, POWER 9-32 VDC, IFMA SERIES
Converter, Frequency To Analog ; Signal Conditioner Input:Frequency; Signal Conditioner Output:Current, Voltage; No. Of Output Channels:4Channels; Accuracy:0.1%; Output Accuracy:± 0.1%; Supply Voltage:32Vdc; No. Of Channels:- Rohs Compliant: Yes |Red Lion Controls IFMA0035
Module Type = Signal Conditioner / Input Type = Frequency / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/5 ... 10 VDC / Analogue Output Type = 0/4 ... 20 mA / Input Frequency kHz = 25 / Operating Voltage Min. VDC = 9 / Operating Voltage Max. VDC = 32 / Isolation Input Type = 3-Way / Accuracy % = 0.1 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = IFMA

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC