Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls ICM40030

9-32VDC 75MA Max Input DIP Sw Selectable Din Rail Mount Green Plastic Housing

$ 244.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ICM40030.

RS (Formerly Allied Electronics)

Datasheet4 pages21 years ago

Inventory History

3 month trend:
+296%

Related Parts

Red Lion ControlsIFMA0035
FREQUENCY TO ANALOG CONVERTER, DIN RAIL MOUNT, POWER 9-32 VDC, IFMA SERIES
Red Lion ControlsIFMR0036
DIP PROGRAMMABLE TRIP FREQUENCY 1PDT 5A RELAY OUTPUT DIN RAIL MOUNT GREEN PLASTIC HOUSING
Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Red Lion ControlsICM50000
Signal Conditioner D-SUB 9-pin (m) connector 7-position Terminal block Serial Converter
Crouzet88950154
Temperature Converters Compatible With Millennium 3 Analogue Inputs
Weidmuller8448920000
Weidmüller MCZ SERIES MCZ OVP CL 24VDC 0,5A - 8448920000

Descriptions

Descriptions of Red Lion Controls ICM40030 provided by its distributors.

9-32VDC 75MA MAX INPUT DIP SW SELECTABLE DIN RAIL MOUNT GREEN PLASTIC HOUSING
SERIAL CONVERTER MODULE RS232/485; Current Rating: 75mA; Product Range: -; SVHC: No SVHC (12-Jan-2017); Accessory Type: Interface Converter; External Depth: 90.5mm; External Length / Height: 79mm; External Width: 25mm; Input Ty
Serial Ports = 2 / Appliance Type = Serial Converter / Interface Type A = RS232 / Interface Type B = RS485 / Interface Type B = RS422 / Connection Type A = Terminal Block / Baud Rate Kbps = 19.2 / Connection Type B = Terminal Block / Galvanic Isolation = No / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 32 / Protection Rating = IP20 / Series = ICM4 / Current Consumption mA = 75 / Mounting Type = DIN Rail Mount / Width mm = 25 / Depth mm = 98 / Height mm = 79 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC