Red Lion Controls G307K200

Hmi 7" Touchscreen Color 800X480 Pixels 24VDC G3 07K2 Hmi Series
$ 1,091.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls G307K200.

Farnell

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Red Lion Controls G307K200 provided by its distributors.

HMI 7" TOUCHSCREEN COLOR 800X480 PIXELS 24VDC G3 07K2 HMI SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Graphical Touch Panel,800 x480,TFT Color
Color TFT 2 480 x 272 Pixel (7 in.)
Red Lion Controls Kadet2 7in Hmi
Touch Screen, 200.35 X 146.35Mm, Analogue Resistive; Meter Display Type:Tft Lcd Color; Display Size:200.35Mm X 146.35Mm; Display Resolution:800 X 480 Pixels; Screen Size:-; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Red Lion G307K200

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC