Red Lion Controls G10R0000

Hmi 10" Touchscreen Color 800X600 Pixels 24VDC IP66 Graphite Series
$ 5,024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls G10R0000.

RS (Formerly Allied Electronics)

Datasheet4 pages12 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Red Lion Controls G10R0000 provided by its distributors.

HMI 10" TOUCHSCREEN COLOR 800X600 PIXELS 24VDC IP66 GRAPHITE SERIES
Hmi Touch Panel, 10", 800 X 600 Pixel; Meter Display Type:Svga Tft Lcd Color; Display Size:275.2Mm X 217.7Mm; Display Resolution:800 X 600 Pixels; Screen Size:10"; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc Rohs Compliant: Yes |Red Lion G10R0000
Display Type = LCD / Screen Size " = 10 / Resolution = 800 x 600 / Brightness cd/m² = 400 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Grey / HMI Colour = Black / Interface Type = USB / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Ethernet / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Power Consumption W = 11 / Protection Rating = IP66 / Series = GRAPHITE®

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC