Red Lion Controls G10C0000

Operator Interface, Color, Touchscreen, 10in, Indoor, Graphite Series
$ 5,053.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls G10C0000.

RS (Formerly Allied Electronics)

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Red Lion Controls G10C0000 provided by its distributors.

Operator Interface,Color,Touchscreen, 10in,Indoor,Graphite Series
Hmi Touch Panel, 10", 640 X 480 Pixel; Meter Display Type:Vga Lcd Color; Display Size:275.2Mm X 217.7Mm; Display Resolution:640 X 480 Pixels; Screen Size:10"; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc Rohs Compliant: Yes |Red Lion G10C0000
Display Type = LCD / Screen Size " = 10 / Resolution = 640 x 480 / Brightness cd/m² = 450 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Grey / HMI Colour = Black / Number of Function Keys = 3 / Interface Type = USB / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Ethernet / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Power Consumption W = 11 / Protection Rating = IP66 / Series = GRAPHITE®

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC