Red Lion Controls CUB5B000

Dual Counter, Rate Indicator, Lcd Green Or Red, 8 Digit, 10-28VDC, CUB5 Series
$ 216.941
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB5B000.

element14 APAC

Datasheet16 pages13 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Red Lion ControlsCUB5R000
DUAL COUNTER, 8-DIGIT, 39MM X 75MM LCD, REFLECTIVE,10-28VDC, IP65, CUB5 SERIES
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TCR0
Red Lion Controls Cub7 8-Digit Timer Low Volt Red Backlt
Red Lion ControlsCUB7TCR1
HOURS RUN METER TIMER, 8 DIGITS , RED LCD, PLUG IN CONNECTION, 28 VDC
Red Lion ControlsCUB7TCS1
Miniature Electronic Time Counter (8) 8.90 mm H - LCD Reflective Count-Up 28VDC
Red Lion ControlsCUB7TCG1
Red Lion Controls Cub7 8-Digit Timer Low Volt Sourcing O

Descriptions

Descriptions of Red Lion Controls CUB5B000 provided by its distributors.

DUAL COUNTER, RATE INDICATOR, LCD GREEN OR RED, 8 DIGIT, 10-28VDC, CUB5 SERIES
COUNTER/TACHOMETER, BACKLIT LCD; No. of Digits / Alpha: 8; Digit Height: 11.7mm; Supply Voltage Min: 9VDC; Supply Voltage Max: 28VDC; Panel Cutout Height: 33mm; Panel Cutout Width: 68mm; Operating Temperature Min: -35°C; Operat
Multifunction Counter, 8Digit, 28Vdc; Núm. De Dígitos/Caracteres:8; Altura Del Dígito:11.7Mm; Tensión De Alimentación Mín.:9Vdc; Tensión De Alimentación Máx.:28Vdc; Altura De Encastre Del Panel:33.02Mm; Ip/Nema:Ip65, Nema 4X |Red Lion CUB5B000

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC