Red Lion Controls CR10000700000210

Hmi 7" Touchscreen 16M Color 800X480 Pixels 24VDC IP66 CR1000 Series
$ 1,342
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CR10000700000210.

RS (Formerly Allied Electronics)

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-43.34%

Descriptions

Descriptions of Red Lion Controls CR10000700000210 provided by its distributors.

HMI 7" TOUCHSCREEN 16M COLOR 800X480 PIXELS 24VDC IP66 CR1000 SERIES
Hmi Panel, 7In, 800 X 480 Pixels; Meter Display Type:Tft Lcd Touch Screen; Display Size:-; Display Resolution:800 X 480 Pixels; Screen Size:7"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Operating Temperature Min:-10°C Rohs Compliant: Yes |Red Lion CR10000700000210
Display Type = LCD / Screen Size " = 7 / Resolution = 800 x 480 / Brightness cd/m² = 430 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / On-Board Memory MB = 512 / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = USB / Interface Type = SD Card / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 5.3 / Protection Rating = IP66 / Series = CR1000

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC