Diodes Inc. 1N4005-B

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4005-B.

IHS

Datasheet8 pages7 years ago
Datasheet3 pages12 years ago
Datasheet4 pages0 years ago

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
Stock
20,638
1,504,059
1,504,059
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
600 V
600 V
600 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

Diodes Inc.1N4005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
DIODE, RECTIFIER, VR 1000V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125DEGC
Diodes Inc.1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4007G-T
Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Descriptions

Descriptions of Diodes Inc. 1N4005-B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
1N400X Series 600 V 1 A Diffused Junction Axial Rectifier - DO-41
Diode Rectifier 600V 1A 2-Pin Axial DO-41 Bulk
DIODE GEN PURP 600V 1A DO41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4005B