Diodes Inc. 1.5KE51CA-T

1.5KE Series 43.6 V 1.5 kW Through-Hole Bi-Directional TVS Diode - DO-201AD
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE51CA-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

HQonline

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.388
$ 0.388
Stock
282,458
108,471
108,471
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
51 V
51 V
51 V
Clamping Voltage
70.1 V
70.1 V
70.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.4 A
21.7 A
21.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

LittelfuseTPSMC51CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
BournsSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
Bidirectional TVS Diode, 1.5kW, 23.5A, 64.8V, 44.7V, SMC(DO-214AB), SMD, 2.62mm H
Bidirectional TVS Diode, 1.5kW, 21.7A, 70.1V, 48.5V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMCJ40CA
SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Diodes Inc. 1.5KE51CA-T provided by its distributors.

1.5KE Series 43.6 V 1.5 kW Through-Hole Bi-Directional TVS Diode - DO-201AD
Tvs Diode, Bidir, 43.6V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE51CA-T
Diode TVS Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
21.4A 70.1V 1.5kW 48.5V 43.6V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 43.6VWM 70.1VC DO201
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 43.6V, DO-201;
1500W Transient Voltage Suppressor, 5µA, 43.6V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated