STMicroelectronics 1.5KE350A

1.5KE Series 1500 W 350 V Uni Directional Axial Through Hole TVS Diode - DO-201
$ 0.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE350A.

IHS

Datasheet12 pages4 years ago

TME

STMicroelectronics

STMicroelectronics SCT

Inventory History

3 month trend:
+7.02%

CAD Models

Download STMicroelectronics 1.5KE350A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.532
$ 0.532
Stock
69,454
42,612
42,612
Authorized Distributors
6
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
350 V
350 V
350 V
Clamping Voltage
618 V
482 V
482 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
16 A
3.2 A
3.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201

Descriptions

Descriptions of STMicroelectronics 1.5KE350A provided by its distributors.

1.5KE Series 1500 W 350 V Uni Directional Axial Through Hole TVS Diode - DO-201
STMicroelectronics Uni-directional TVS Diode, Vc=618V TH DO-201 Vbr=332V
4A 1.5kW 618V 332V 299V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 350V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 299V; Clamping Voltage Vc Max: 482V; Dio; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 350A
  • 1.5KE350A.