Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ300A

SMCJ Series 1500 W 300 V Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ300A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Fuses Unlimited

Future Electronics

HQonline

Inventory History

3 month trend:
+31.15%

CAD Models

Download Littelfuse SMCJ300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Diodes Inc.1.5KE400A-T
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R
Littelfuse1.5KE440A
1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC440A
1.5SMC Series 6.5 W 462V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5SMC400A
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC400A; 548 V; 2.8 A; 342 V; 380 V - 420 V
onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse SMCJ300A provided by its distributors.

SMCJ Series 1500 W 300 V Surface Mount Uni-Directional TVS Diode - DO-214AB
300V Unidirectional 1.5KW 3.1A 486V 335V SMC(DO-214AB) SMD mount 2.41mm(height)
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 300V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 300V 2KW 2-Pin SMC T/R
TVS 1.5KW 300V 5%UNI DO-214AB TR13 RoHS
TVS DIODE 300VWM 486VC DO214AB
TVS DIODE, 1.5KW, 300V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 486V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 335V; Breakdown Voltage Max: 371V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN