Diodes Inc. 1.5KE180CA-T

TVS Diode Bidirectional 154V 246V 171V 1.5kW 6.1A DO-201AA DO-27 TH
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE180CA-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.308
$ 0.308
Stock
275,359
87,145
87,145
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
317 V
317 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.1 A
31.5 A
31.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC180CA
TVS Diode Bidirectional 154V 1.5kW 6.2A 246V 171V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ160CA
Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB
BournsSMCJ170CA
TVS Diode Bidirectional 5.5A 189V 275V 1.5kW 5V SMC(DO-214AB) SMD 2.42mm H
Diodes Inc.SMCJ170CA-13-F
TVS DIODE 170VWM 275VC SMC / 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
LittelfuseSMCJ170CA
SMCJ Series 275 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Diodes Inc. 1.5KE180CA-T provided by its distributors.

TVS Diode Bidirectional 154V 246V 171V 1.5kW 6.1A DO-201AA DO-27 TH
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Diode TVS Single Bi-Dir 154V 1.5KW 2-Pin DO-201 T/R
ESD Suppressors / TVS Diodes 1500W 154.0V
1500W Transient Voltage Suppressor, 5µA, 154V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated