Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1.5KE160A-T

Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin DO-201 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE160A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.297
$ 0.297
Stock
266,812
179,063
179,063
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.8 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R
Littelfuse1.5SMC160A
1.5SMC Series 1.5 kW 160 V ±5% Uni-Directional Surface Mount TVS Diode -DO-214AB
BournsSMCJ130A
TVS Diode, 5V Unidirectional, 1.5kW, 7.2A, 209V, 144V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H
1500 W 274 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Diodes Inc. 1.5KE160A-T provided by its distributors.

Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS DIODE 136VWM 219VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated