Recom Power RTM-0505S

2W DC/DC-Converter 'ECONOLINE' SMD 2kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
$ 9.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RTM-0505S.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Recom Power

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Recom Power RTM-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-06-30

Related Parts

Recom PowerR2S-0505
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Tube
Recom PowerR2S-0505/HP
2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Recom PowerR2S-0505/H
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 5-Pin SMD Tube
Texas InstrumentsPT5025C
Switching Regulator, Voltage-mode, 0.3A, 800kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Recom Power RTM-0505S provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SMD 2kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
RTM Series 2 W Single Output 5 V Isolated Surface Mount DC/DC Converter
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT 5V DC, I/O ISOLATION 2KV DC
Module DC-DC 5VIN 1-OUT 5V 0.4A 10-Pin SMD Tube
Isolated DC/DC Converters - SMD 2W 05VIN 05VOUT 2kVDC ISO
Dc-Dc Converter, Medical, 5V, 0.4A; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:9Mm; Height:7.15Mm Rohs Compliant: Yes |Recom Power RTM-0505S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016236