Recom Power RS3-4805D

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: +/-05; mA. Out: +/-300
$ 18.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-4805D.

IHS

Datasheet6 pages7 years ago

Sager Electronics

element14 APAC

Newark

CAD Models

Download Recom Power RS3-4805D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRS3-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Recom PowerRS3-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Recom PowerRS3-4815D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-100
Murata Power SolutionsNDH2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
Murata Power SolutionsMEA1D4805SC
Module DC-DC 48VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMD050505SC
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS3-4805D provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-05; mA. Out: +/-300
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 72 V, 36 V, 2 Rohs Compliant: Yes |Recom Power RS3-4805D
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).
DC/DC CONVERTER, 3W, DUAL, 2:1, 5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:36V; Input Voltage DC Max:72V; No. of Outputs:2; Output Voltage Nom.:5V, -5V; Output Current Max:300mA, 300mA; Output Power Max:3W; DC / DC Converter Mounting:Through Hole; Depth:21.8mm; Width:9.2mm; Height:11.1mm; Approvals / Standards:EN 60601; Approval Bodies:EN; Input Voltage Max:72V; Input Voltage Min:36V; Isolation Voltage:1kV; Output Current:300mA; Output Current Nom - Output 2:300mA; Output Voltage:5V; Output Voltage Nom - Output 2:-5V; Power Rating:3W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004220