Recom Power RS3-4815D

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-100
$ 18.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-4815D.

IHS

Datasheet6 pages7 years ago

Sager Electronics

Recom Power

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RS3-4815D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Recom PowerRS-4815D
Module DC-DC 48VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Recom PowerRS3-4805D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-05; mA. Out: +/-300
Murata Power SolutionsNMD050515SC
Module DC-DC 5VIN 2-OUT 5V/15V 0.1A/0.034A 1W 6-Pin SIP Tube
Murata Power SolutionsMEA1D4805SC
Module DC-DC 48VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D4812SC
Module DC-DC 48VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RS3-4815D provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-100
Dc-Dc Converter, Medical, 2 O/P, 3W, Sip; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100Ma Rohs Compliant: Yes |Recom Power RS3-4815D
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).
DC/DC CONVERTER, 3W, DUAL, 2:1, 15V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:36V to 72V; Power Rating:3W; Output Voltage:15V; Output Current:100mA; Output Voltage 2:-15V; Output Current 2:100mA; Approval Bodies:EN; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; Input Voltage Max:72V; Input Voltage Min:36V

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004221