Recom Power RS-483.3SZ/H3

Module DC-DC 48VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube
$ 21.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-483.3SZ/H3.

Electro Sonic

Datasheet5 pages7 years ago

Future Electronics

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
-5.92%

CAD Models

Download Recom Power RS-483.3SZ/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS-4805SZ/H3
Module DC-DC 48VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
Recom PowerRS-4809SZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 18-72; V. Out: 09; mA. Out: 222
Recom PowerRS-4812SZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 18-72; V. Out: 12; mA. Out: 166
Murata Power SolutionsUEI15-033-Q48N-C
Module DC-DC 48VIN 1-OUT 3.3V 5A 16.5W Automotive 6-Pin Case C-75
Murata Power SolutionsUEI15-120-Q48N-C
Module DC-DC 1-OUT 12V 1.3A 15.6W 5-Pin Case C-75
Murata Power SolutionsUEI15-150-Q48N-C
Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input

Descriptions

Descriptions of Recom Power RS-483.3SZ/H3 provided by its distributors.

Module DC-DC 48VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 18-72Vin 3.3Vout
RECOM ISO DC-DC CONVERTER, VIN 18 TO 72V DC, VOUT 3.3V DC, I/O ISOLATION 3000V DC
Dc-Dc Converter, Medical, 3.3V, 0.5A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:500Ma Rohs Compliant: Yes |Recom Power RS-483.3SZ/H3

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013233
  • RS-483.3SZH3