Recom Power RS-0505S/H3

2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
$ 17.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-0505S/H3.

TME

Datasheet5 pages7 years ago

IHS

Sager Electronics

Recom Power

Inventory History

3 month trend:
-2.83%

CAD Models

Download Recom Power RS-0505S/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRSO-0505S/H3
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-053.3S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 500
Recom PowerRS3-0505S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of Recom Power RS-0505S/H3 provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
2W Dc/Dc-Converter Econoline Sip8 3Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RS-0505S/H3
DC-DC CONVERTER, 5V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013192
  • RS-0505SH3
  • RS0505SH3