Recom Power RS-0505S/H2

2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
$ 16.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-0505S/H2.

TME

Datasheet5 pages7 years ago

IHS

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
-35.71%

CAD Models

Download Recom Power RS-0505S/H2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Recom PowerRS-0515S/H2
Module DC-DC 5VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
Recom PowerRS3-0505S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Recom PowerRS3-0509S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 333

Descriptions

Descriptions of Recom Power RS-0505S/H2 provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout
DC-DC CONVERTER, SIP8, 2KV, REG 2:1, SINGLE,2W,05V, 400MA, RS-S_D(Z) SERIES
IC DRAM 2GBIT PARALLEL 90VFBGA
Dc-Dc Converter, Medical, 5V, 0.4A, Sip; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma Rohs Compliant: Yes |Recom Power RS-0505S/H2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013193
  • RS-0505SH2
  • RS0505SH2