Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMH0505SC

Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMH0505SC.

IHS

Datasheet9 pages4 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-2.61%

CAD Models

Download Murata Power Solutions NMH0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMEJ2D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP
Murata Power SolutionsNMK0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Murata Power SolutionsMEA1D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Recom PowerRY-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions NMH0505SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, -200 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, +/-5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:5V; Output Current:200mA; Output Current 2:200mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:7.5mm; External Length / Height:19.5mm; External Width:10mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:150mV; Output Voltage +:5VDC; Output Voltage -:-5VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIP; Power Density:1.42W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc