Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RSO-0505D

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube

$ 19.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-0505D.

Electro Sonic

Datasheet5 pages7 years ago

Sager Electronics

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+24.50%

CAD Models

Download Recom Power RSO-0505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRS-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerRS3-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Recom PowerRSO-0512D
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 7-Pin SIP Tube

Descriptions

Descriptions of Recom Power RSO-0505D provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: +/-05; mA. Out: +/-100
High-power-density, an industrial temperature range of -40°C to +100°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.
CONVERTER, DC/DC, 1W, +/-05V, DUAL; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:9V; No. of Outputs:2; Output Voltage Nom.:5V, -5V; Output Current Max:100mA, 100mA; Output Power Max:1W; Depth:21.8mm; Width:9.2mm; Height:11.1mm; Approvals / Standards:(Not Applicable); Approval Bodies:EN; Efficiency Max:83%; External Depth:11.1mm; External Length / Height:21.8mm; External Width:9.2mm; Input Voltage Max:9V; Input Voltage Min:4.5V; Isolation Voltage:1kV; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Output Current:100mA; Output Current Nom - Output 2:-100mA; Output Voltage:5V; Output Voltage Nom - Output 2:-5V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002910
  • RSO0505D