Recom Power RS-0509D

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: +/-09; mA. Out: +/-111
$ 18.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-0509D.

Recom Power

Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RS-0509D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRS-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerRS-0509D/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 4.5-9; V. Out: +/-09; mA. Out: +/-111
Recom PowerRS3-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS-0509D provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: +/-09; mA. Out: +/-111
RS Series -9/9 V 111 mA 2 W Dual Output Through Hole DC-DC Converter
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 7-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-9Vout
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC-DC CONVERTER, SIP8 1KV 2:1, DUAL, 2W, +/-09V, +/-111MA, RS-S_D(Z) SERIES
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003614
  • RS0509D