Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMK0505SC

Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK0505SC.

IHS

Datasheet10 pages3 years ago

element14 APAC

HQonline

Newark

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata Power Solutions NMK0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMEJ2D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP
Murata Power SolutionsNMH0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Murata Power SolutionsMEV1D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Recom PowerRY-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NMK0505SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Murata DCDCConverter, NMKseries, 4.5 → 5.5 V DC input, ±5V DC output, 2W
DC DC CONVERTER +/-5V 2W / Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Isolated DC/DC Converters - Through Hole 4.5V TO 5.5V IN 5V OUT
Isolated DC/DC Converters 5Vin +/-5Vout +/-200mA 2W SIP
Murata Power Solutions NMK0505SC DCDC转换器
RS APAC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, -200 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, +/-5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:5V; Output Current:200mA; Output Voltage 2:-5V; Output Current 2:-200mA; DC / DC Converter Case Style:SIP; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:83%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.33W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc