Recom Power RPMH3.3-0.5-CT

Dc-dc Converter, Encapsulated, SMD, 3.3V@0.5A, 4.3-65V in, Tube Pack, RPMH-0.5 Serie
$ 5.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPMH3.3-0.5-CT.

IHS

Datasheet10 pages5 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RPMH3.3-0.5-CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RPMH3.3-0.5-CT provided by its distributors.

DC-DC CONVERTER, ENCAPSULATED, SMD, 3.3V@0.5A,4.3-65V IN, TUBE PACK, RPMH-0.5 SERIE
Non-Isolated DC/DC Converters 4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim Reg
Module DC-DC 1-OUT 3.3V 0.5A 25-Pin LGA Module Tube
0.5A DC/DC-CONVERTER 'INNOLINE'
DC/DC Conv 4,3-65V:3.3 0,0005mA 0.64W
DC-DC Regulated Power Supply Module
Dc-Dc Converter, 3.3V, 0.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Module; No. Of Outputs:1 Output; Output Power Max:1.65W; Output Current Max:500Ma; Dc/Dc Converter Output Type:Fixed, Adjustable; Depth:12.19Mm Rohs Compliant: Yes |Recom Power RPMH3.3-0.5-CT
The RPMH-0.5 series is a wide input voltage, 0.5A non-isolated switching regulator power module. The module accepts with up to 65VDC input and provides a trimmable output from 2.6 up to 28VDC and comes complete with a full set of features including adjustable output, sequencing, soft-start control, on/ off control, and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 89%, the device can operate at full load in ambient temperatures as high as +95°C and with power derating up to 105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp