Recom Power RPMB5.0-3.0-CT

Switching Regulator, 3A, 1400kHz Switching Freq-Max, Hybrid, MBGA25
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPMB5.0-3.0-CT.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-10.54%

CAD Models

Download Recom Power RPMB5.0-3.0-CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RPMB5.0-3.0-CT provided by its distributors.

Switching Regulator, 3A, 1400kHz Switching Freq-Max, Hybrid, MBGA25
DC-DC CONVERTER, ENCAPSULATED, SMD, 5V@3A, 5.5-36V IN, TUBE PACK, RPMB-3.0 SERIE
RPMB Series DC/DC Non-Isolated 5.5-36 V 3A 1 Output Switching Regulator Module
Non-Isolated DC/DC Converters 5.5-36Vi 5Vo 3A 1-9VTrim Reg
Module DC-DC 24VIN 1-OUT 5V 3A 15W 25-Pin LGA Module Tube
12.19 mm 3.75 mm 12.19 mm 1.1 g 3 A 1 V
DC-DC Regulated Power Supply Module
,witchReg5,5-36V to 5.0V 3A SMD
DC/DC Conv 5,5-36V:5 3000mA 2W
Dc-Dc Converter, 5V, 3A; Power Supply Applications:-; Dc/Dc Converter Type:Module; No. Of Outputs:1 Output; Output Power Max:15W; Output Current Max:3A; Dc/Dc Converter Output Type:Fixed, Adjustable; Input Voltage Dc Min:5.5V Rohs Compliant: Yes |Recom Power RPMB5.0-3.0-CT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp