Recom Power RPMB12-3.0-CT

Switching Regulator, 3A, 1400kHz Switching Freq-Max, Hybrid, MBGA25
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPMB12-3.0-CT.

IHS

Datasheet7 pages5 years ago

element14 APAC

Inventory History

3 month trend:
+17.77%

CAD Models

Download Recom Power RPMB12-3.0-CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RPMB12-3.0-CT provided by its distributors.

Switching Regulator, 3A, 1400kHz Switching Freq-Max, Hybrid, MBGA25
DC-DC CONVERTER, ENCAPSULATED, SMD, 12V@3A, 12.8-36V IN, TUBE PACK, RPMB-3.0 SERIE
3A DC/DC-Converter INNOLINE SMD reg
Module DC-DC 24VIN 1-OUT 12V 3A 36W 25-Pin LGA Module Tube
Non-Isolated DC/DC Converters 12.8-36Vi 12Vo 3A 9- 24VTrim Reg
12.19 mm 3.75 mm 12.19 mm 1.1 g 3 A 9 V
DC/DC Conv 12,8-36V:12 3000mA 2,7W
Dc-Dc Converter, 12V, 3A; Power Supply Applications:-; Dc/Dc Converter Type:Module; No. Of Outputs:1 Output; Output Power Max:36W; Output Current Max:3A; Dc/Dc Converter Output Type:Fixed, Adjustable; Input Voltage Dc Min:12.8V Rohs Compliant: Yes |Recom Power RPMB12-3.0-CT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp