Recom Power RPM5.0-6.0-CT

Dc-dc-converter, 6A, 4-15 Vin, 5 Vout, Regulated, 25 Pad LGA, RPM-6.0 Series
$ 7.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPM5.0-6.0-CT.

IHS

Datasheet9 pages5 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+37.25%

CAD Models

Download Recom Power RPM5.0-6.0-CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RPM5.0-6.0-CT provided by its distributors.

DC-DC-CONVERTER, 6A, 4-15VIN, 5VOUT, REGULATED, 25 PAD LGA, RPM-6.0 SERIES
6A DC/DC-Converter 'INNOLINE' SMD reg
Module DC-DC 1-OUT 5V 6A 30W 25-Pin LGA Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Non-Isolated DC/DC Converters 4-15Vin 5.0Vout 6A
6A DC/DC-CONVERTER 'INNOLINE' SM
Recom DCDC, RPM-6.0, 4 ¡ú 15 V , 5V , 5W
SwitchReg 3-17V to 5.0V 6A SMD
Dc-Dc Converter, 5V, 6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Module; No. Of Outputs:1 Output; Output Power Max:30W; Output Current Max:6A; Dc/Dc Converter Output Type:Fixed, Adjustable; Input Voltage Dc Min:4V Rohs Compliant: Yes |Recom Power RPM5.0-6.0-CT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp