Recom Power RP40-2412SGW

40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: 12; mA. Out: 3333
$ 93.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP40-2412SGW.

IHS

Datasheet8 pages6 years ago

Farnell

Sager Electronics

Factory Futures

element14 APAC

Inventory History

3 month trend:
-14.10%

CAD Models

Download Recom Power RP40-2412SGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPXF40-24WS12
Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 12V 3.333A; 40W
TDK-LambdaPXF40-24S12
DC-DC Converters, Power module type, Output: 40W, 12V, Isolated type
TDK-LambdaPXF40-24S15
DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
Advanced EnergyAEE03B18-L
Module DC-DC 1-OUT 12V 3.33A 40W 6-Pin DIP
Advanced EnergyAEE04B18-L
Module DC-DC 1-OUT 12V 4.17A 50W 6-Pin DIP Module
Recom PowerRP30-2412SEW
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 12; mA. Out: 2500

Descriptions

Descriptions of Recom Power RP40-2412SGW provided by its distributors.

40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4:; V. In: 9-36; V. Out: 12; mA. Out: 3333
Power Supplies - Board Mount Dc Dc Converters |Recom Power RP40-2412SGW
Module DC-DC 24VIN 1-OUT 12V 3.333A 40W 8-Pin Tube
Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC-DC CONVERTER, OUT 12VDC, IN 18 TO 36VDC, THRU-HOLE, ENCAPSULATED, 40W, 1
RP40-GW Series 40 W Single Output 12 V 2x2" DC/DC Converter"
DC/DC Conv 9-36V:12V 3333mA 40W 2x2 inch
IC AMP D STEREO 41W POWERSSO36
CONVERTER, DC/DC, 40W, 12V, 2"X2"; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 12V; Output Current - Output 1: 3.333A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000886