Recom Power RP15-483.3SAW

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 4000
$ 53.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-483.3SAW.

Electro Sonic

Datasheet8 pages6 years ago

Recom Power

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Recom Power RP15-483.3SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Recom PowerRP15-4805SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 3000
Recom PowerRP15-4815SFW/P
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1000
Recom PowerRP10-4805SEW/M2
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 2000
Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Murata Power SolutionsUWQ-12/20-T48NB-C
Module DC-DC 48VIN 1-OUT 12V 20A 247.2W 5-Pin Quarter-Brick Tray
Murata Power SolutionsUWQ-12/20-T48NBS-C
Module DC-DC 48VIN 1-OUT 12V 20A 247.2W 5-Pin Quarter-Brick Tray

Descriptions

Descriptions of Recom Power RP15-483.3SAW provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 4000
Module DC-DC 1-OUT 3.3V 4A 15W 4-Pin
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 18-75Vin 3.3out
RP15-AW Series 15 W Single Output 3.3 V DC/DC Converter
DC-DC CONVERTER, 3.3V, 4A, 18-75VIN, ENCAPSULATED, THRUHOLE, TELECOM, RP15SERIES
DC-DC Regulated Power Supply Module, 1 Output, 13.2W
Dc-Dc Converter, 3.3V, 4A; Power Supply Applications:-; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Width:25.4Mm Rohs Compliant: Yes |Recom Power RP15-483.3SAW

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000987